Honeywell BME6-2RN

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 7.54Mm, Screw Terminal, Steel Plunger
$ 153.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BME6-2RN.

Sager Electronics

Datasheet24 pages5 years ago
Datasheet26 pages11 years ago

IHS

Honeywell

Farnell

Newark

Inventory History

3 month trend:
+21.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBME6-2RQ173
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 3.61N Linear Conduit
HoneywellBME6-2RQ
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 5.94Mm, Screw Terminal, Steel Plunger
HoneywellBME6-2RQ81
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.94Mm, Screw Terminal, Steel Roller

Descriptions

Descriptions of Honeywell BME6-2RN provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 7.54Mm, Screw Terminal, Steel Plunger
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
Switch Limit; Compact; Top Push Button Head; 22A; SPDT 1NO-1NC
Switch, Enclosed, Top Plunger Actuator, 1NC/1NO, SPDT, Snap Action
Enclosed Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell BME6-2RN
Electromechanical Switch Enclosed Switch SPDT 22A
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Plunger Actuator, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO