Honeywell EX-Q400

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 6.76mm, Screw Terminal, Panel Mount
$ 823.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell EX-Q400.

element14 APAC

Datasheet13 pages11 years ago

Sager Electronics

Honeywell

Electro Sonic

Jameco

Inventory History

3 month trend:
-0.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGLDA01D
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 6A 240VAC 240VDC 11N Linear Conduit
HoneywellGLAA01A
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 6A 600VAC 250VDC Rotary Conduit
HoneywellGLDA01A4J
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Adjustable Rod Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 10A 600VAC 250VDC Rotary Screw Mount
Crouzet83852303
LIMIT SWITCH, POSITIVE BREAK, METAL BODY/SIDE ROTARY LEVER-ADJUSTABLE,10 AMP

Descriptions

Descriptions of Honeywell EX-Q400 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 6.76mm, Screw Terminal, Panel Mount
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 13.34N Linear Conduit
HONEYWELL MICRO SWITCH EX-Q400 Explosion Proof Limit Switch, Plunger, 1NC/1NO,
Switch Limit; Explosion-Proof; Aluminum; 15A 480V AC 0.25A 250V DC
SWITCH SNAP ACTION SPDT 5A 125V
Electromechanical Switch Enclosed Switch SPDT 5A
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
Limit Switch, Spdt, Plunger, 5A, 480Vac; Limit Switch Actuator:Top Plunger; Contact Configuration:Spdt; Contact Current Ac Max:5A; Contact Voltage Ac Max:480V; Operating Force Max:13.34N; Product Range:Ex Series Rohs Compliant: Yes |Honeywell EXQ400
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Top Plunger, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXQ400