Honeywell EX-N15

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 13.34N Linear Conduit
$ 532.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell EX-N15.

IHS

Datasheet13 pages11 years ago

Sager Electronics

Honeywell

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellBFL1-BP1
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.05Mm, Screw Terminal, Steel Plunger
HoneywellBFL1-BL1
Switch Limit; Compact; Top Roller Lever Head; 11A; SPDT 1NO-1NC

Descriptions

Descriptions of Honeywell EX-N15 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 13.34N Linear Conduit
LIMIT SWITCH, EXPLOSION PROOF, SIDE ROTARY, 1NC/1NO, SPDT, TOP PLUNGER
Switch Limit; Explosion-Proof; Aluminum; 10A 480V AC 0.25A 250V DC
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 6.76mm, Screw Terminal, Top Plunger Actuator, Panel Mount-threaded
SWITCH SNAP ACTION SPDT 10A 125V
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Electromechanical Switch Enclosed Switch SPDT 10A
LIMIT SWITCH, TOP PLUNGER, SPDT; Actuato; LIMIT SWITCH, TOP PLUNGER, SPDT; Actuator Style:Top Plunger; Operating Force Max:3lbf; Contact Voltage AC Max:480V; Contact Voltage DC Max:125V; Contact Current AC Max:15A; Contact Current DC Max:500mA; Circuitry:SPDT; Series:EX
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN15