Honeywell BFL1-BP1

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.05Mm, Screw Terminal, Steel Plunger
$ 38.74
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BFL1-BP1.

Honeywell

Instruction Sheet4 pages22 years ago

Arrow Electronics

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-18
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLDA01A2A
1NC/1NO SPDT Limit Switch Rotary Lever Arm IP 66, 67
HoneywellGLLA01A2B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Screw Terminal, Roller Type Actuator, Panel Mount

Descriptions

Descriptions of Honeywell BFL1-BP1 provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.05Mm, Screw Terminal, Steel Plunger
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 11A 277VAC 250VDC 1/3HP 12.23N Linear Conduit
Electromechanical Switch Enclosed Switch SPDT 11A
MICRO SWITCH BF Series Enclosed Switches, Top Plunger Actuator, 1NC/1NO SPDT Snap Action, 0.5 in - 14NPT conduit, Left-Hand Actuator MICRO SWITCH BF Series plastic enclosed basic switches are available with a wide variety of operators and are designed for easy mounting and wiring. The MICRO SWITCH BF switches are designed to allow mounting with the cover either towards or away from the mounting surface. Switches with lever type actuators (actuator code L in the second position after the dash) are adjustable in two directions. The entire actuator can be rotated around its mounting bushing, and the angle of the lever can also be changed.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFL1BP1