Honeywell EX-AR20

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Panel Mount
$ 450.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell EX-AR20.

Farnell

Datasheet13 pages11 years ago

Sager Electronics

Honeywell

Newark

Switches Unlimited

Inventory History

3 month trend:
+5.51%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZE6-2RN2
Limit Switch, Enclosed, SPDT, Adjustable Roller Lever, Seal Boot, BZE6 Series
HoneywellBZE6-2RN18
Switch Snap Action N.O./N.C. SPDT Coil Spring Screw 0.5A 600VAC 250VDC 1.95N Thru-Hole
HoneywellBZE6-2RQ8
Electromechanical Switch Limit Switch SPDT 15A

Descriptions

Descriptions of Honeywell EX-AR20 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Panel Mount
LIMIT SWITCH, EXPLOSION PROOF, SIDE ROTARY, SPDT, SNAP ACTION, 15 AMPS
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.5A 250VDC Rotary Conduit
HONEYWELL EX-AR20 Limit Switch, Side Rotary, 0.22 N, 480 V, 15 A, 250 V, 15 A
Explosion Proof Limit Switch, No Lever, Rotary, 1NC/1NO
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Electromechanical Switch Enclosed Switch SPDT 15A
Ex-proof switch, 15A no lever; Limit Switch Actuator:Side Rotary; Contact Configuration:1NO / 1NC; Contact Current AC Max:15A; Contact Voltage AC Max:480V; Operating Force Max:0.22N; Product Range:EX-AR20 Series; Contact
Limit Switch; Actuator Style:Side Rotary; Operating Force Max:31.25ozf; Contact Voltage AC Max:480V; Contact Voltage DC Max:125V; Contact Current AC Max:15A; Contact Current DC Max:500mA; Switch Terminals:Screw; Circuitry:SPDT ;RoHS Compliant: Yes
LIMIT SWITCH, EX-PROOF, 15A; Series:EX-AR20; Actuator Type:Side Rotary; Max Operating Force:0.22N; Voltage, Contact AC Max:480V ac; Voltage, Contact DC Max:250V dc; Max Contact Current AC:15A; Max Contact Current DC:15A; Terminal Type:14 NPT Conduit; Case Material:Aluminium; Contact Configuration:1 N/C, 1 N/O SPDT Snap Action; External Depth:51.18mm; External Length / Height:92.96mm; Temp, Op. Max:71°C; Temp, Op. Min:-40°C; Thermal Current Rating:15A; Travel, Differential:0.18mm; Travel, Pre:5.56mm; Voltage, Contact AC:250V ac; Voltage, Contact AC Min:125V ac; Voltage, Contact DC Min:125V dc; Width, External:65.02mm
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXAR20