Honeywell CSNJ481

Closed Loop Current Sensor AC/DC Current ±15V 3-Pin
$ 406.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSNJ481.

Farnell

Datasheet9 pages28 years ago

Arrow Electronics

Master Electronics

Agility

Newark

Inventory History

3 month trend:
+59.75%

Supply Chain

Country of OriginMainland China
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellCSNJ481-001
Sensor; Closed Loop Linear; Magnetoresistive or Hall Effect Sensing Mode
HoneywellCSNS300M
Closed Loop Current Sensor AC/DC Current ±15V Automotive 3-Pin
CURRENT SENSOR, 500A, O/P, 25.2V; Sensor Output:Current; Supply Voltage DC Min:-14.25V; Max:25.2V; Current Measuring Range
Bulk CSCA-A Ratiometric Voltage ±1% Current Sensor 29mm 600A ±15V -10C~80C
SENSOR CURRENT HALL 600A AC/DC / Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module
CURRENT TRANSDUCER, 500A, PANEL; Current Measuring Range AC:-1.2kA to 1.2kA; Cur

Descriptions

Descriptions of Honeywell CSNJ481 provided by its distributors.

Closed Loop Current Sensor AC/DC Current ±15V 3-Pin
SENSOR CURRENT HALL 600A AC/DC / Current Sensor 600A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Closed Loop Sensor, 600A, Current O/P; Sensor Output Type:Current; Supply Voltage Range:± 12V To 18V; Measured Current:Ac/Dc/Impulse; Accuracy:± 0.5%; Current Sensor Technology:Closed Loop Hall Effect; Secondary Signal Type:- Rohs Compliant: Yes |Honeywell CSNJ481
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 300 A nominal, ±600 A range, 2000 turns CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO