LEM LF 510-S

CURRENT SENSOR, 500A, O/P, 25.2V; Sensor Output: Current; Supply Voltage DC Min: -14.25V; Max: 25.2V; Current...
$ 81.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LF 510-S.

Newark

Datasheet7 pages10 years ago
Datasheet7 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
-33.19%

Supply Chain

Introduction Date2018-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Open Loop Current Sensor DC Current ±15V 4-Pin Box
SPLIT CORE HALL EFFECT CURRENT TRANSDUCER,17MA,+/-900A OUTPUT CURRENT,+/-15 VDC
SENSOR CURRENT HALL 500A AC/DC
Open Loop Current Sensor DC Current 5V 3-Pin Box
Current Sensor, Analog, 4 Pin, Plastic
CURRENT TRANSDUCER, IPN = 500, MECHANICAL MOUNT = PANEL

Descriptions

Descriptions of LEM LF 510-S provided by its distributors.

CURRENT SENSOR, 500A, O/P, 25.2V; Sensor Output:Current; Supply Voltage DC Min:-14.25V; Max:25.2V; Current Measuring Range
LEM , LF, 500A, ¡À0.16 a, 500:1
Current Transducer, +/- 0.6%, 500A/0.15A; Sensor Output Type:Analog; Supply Voltage Range:± 14.25 To ± 25.2V; Measured Current:Ac/Dc/Pulsed; Accuracy:± 0.6%; Current Sensor Technology:Closed Loop Hall Effect Rohs Compliant: Yes |Lem LF 510-S
Sensor Measuring Range = 800 A / Secondary Current mA = 100 / Primary Current = 500 A / Current Type = AC / Current Type = DC / Operating Voltage Min. V = 14.25 / Operating Voltage Max. V = 25.2 / Frequency Max. kHz = 200 / Accuracy (%) % = 0.6 / Response Time ns = 500 / Linearity (±) % = 0.1 / Mounting Type = Panel Mount / Series = LF / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 510S
  • LF510-S
  • LF510S