Honeywell BZV6-2RQ62

Switch Limit N.O./N.C. SPDT Rod Lever Flange Mount 1.5A 240VAC 250VDC 1.39N Linear Conduit
$ 275.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZV6-2RQ62.

IHS

Datasheet26 pages11 years ago

Sager Electronics

Honeywell

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellBZE6-2RN2
Limit Switch, Enclosed, SPDT, Adjustable Roller Lever, Seal Boot, BZE6 Series
HoneywellBZE6-2RQ8
Electromechanical Switch Limit Switch SPDT 15A
HoneywellBZE6-2RN80
HONEYWELL BZE6-2RN80 Limit Switch, Top Roller Plunger, 6.67 N, 600 V, 15 A, 250 V, 500 mA

Descriptions

Descriptions of Honeywell BZV6-2RQ62 provided by its distributors.

Switch Limit N.O./N.C. SPDT Rod Lever Flange Mount 1.5A 240VAC 250VDC 1.39N Linear Conduit
Switch Limit; Compact; Top Push Rod Lever Head; 15A; SPDT 1NO-1NC
SNAP ACTION LIMIT SWITCH, COIL SPRING, LOW FORCE ROD, NO/NC, 600V, BZV6 SERIES
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 39.53mm, Screw Terminal, Lever Actuator, Panel Mount-threaded
Enclosed Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell BZV6-2RQ62
BZ 1NC/1NO SPDT Limit Switch Rod Lever Nema 1 IP 66
Switch, 1 pole, 1 Form C (NO/NC), pin plunger, screw connection, IP40, BZV6-2RQ62
Electromechanical Switch Enclosed Switch SPDT 15A
LIMIT SW, SPDT, ROD LEVER, 15A, 480VAC; Limit Switch Actuator: Rod Lever; Contact Configuration: SPDT; Contact Current AC Max: 15A; Contact Voltage AC Max: 480V; Operating Force Max: 1.39N; Product Range: BZV6 Series
ENCLOSED 125-480VAC W/O SEAL BOOT LOW FORCE FIELD ADJ 360 HORIZONTALLY IN 45 INCREMENTS AND 250 VERTICALLY CAST ZINC HOUSING
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Low Force Rod Actuator, Low Force Rod, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZV62RQ62