LIMIT SWITCH TOP ROLLER ARM SPDT-1NO/1NC; LIMIT SWITCH TOP ROLLER ARM SPDT-1NO/1NC; Actuator Style:Top Roller Arm; Operating Force Max:22.2N; Contact Voltage AC Max:480V; Contact Voltage DC Max:250V; Contact Current AC Max:15A; Contact Current DC Max:500mA
MICRO SWITCH BZLN Series Prewired Enclosed Switches, Top Plunger Actuator, 1NC/1NO SPDT Snap Action, No. 14 wire leads with 1/2 in - 14NPSM conduit hub, Right-hand Actuator MICRO SWITCH LN switches are designed to withstand rapid hammer-blow actuation. Impact on the actuating plunger cannot reach the precision switch unit inside. Individual seals around each leadwire and cover plate protect switch cavity from condensate, oil, and dust. Acutator position: The RH or LH suffix on the end of the catalog listing means the actuator is to the right or left side of the switch as viewed from the nameplate.