Descriptions of Honeywell BZE6-2RQ provided by its distributors.
Snap Acting/Limit Switch SPDT Momentary 0.5A
HONEYWELL MICRO SWITCH BZE6-2RQ Limit Switch, Plunger, 1NC/1NO, 15A @ 600V AC,
Electromechanical Switch Limit Switch SPDT 15A
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Switch, Enclosed, COMPACT, 15 AMPS, SIDE MOUNT, STRAIGHT PLUNGER
LIMIT SWITCH, 24OZF, SPDT; Actuator Type:Top Plunger; Max Operating Force:24ozf; Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:15A; Max Contact Current DC:500mA; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:15A; Series:E6; Termination Type:Screw
Limit Switch; Actuator Style:Top Plunger; Operating Force Max:24ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Features:Side Mount without Seal Boot; Mounting Type:Screw Terminal; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount
Contact Configuration = 1CO / Actuator Type = Pin Plunger / Switching Current - AC A = 15 / Switching Current - DC mA = 250 / Switching Voltage - AC V = 480 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, 0.5-14 NPT / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force N = 6.7 / Protection Rating = IP40 / Series = BZ
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Plunger Actuator, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.