Honeywell BZLN-2-RH

Switch Limit; Compact; Top Push Roller Lever Head; 15A; SPDT 1NO-1NC
$ 255.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZLN-2-RH.

IHS

Datasheet2 pages25 years ago

Farnell

Newark

Agility

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-06-28
LTD Date2019-09-30

Related Parts

HoneywellBZE6-2RN2
Limit Switch, Enclosed, SPDT, Adjustable Roller Lever, Seal Boot, BZE6 Series
HoneywellBZE6-2RN80
HONEYWELL BZE6-2RN80 Limit Switch, Top Roller Plunger, 6.67 N, 600 V, 15 A, 250 V, 500 mA
HoneywellBZE6-2RQ8
Electromechanical Switch Limit Switch SPDT 15A

Descriptions

Descriptions of Honeywell BZLN-2-RH provided by its distributors.

Switch Limit; Compact; Top Push Roller Lever Head; 15A; SPDT 1NO-1NC
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Wire Lead 0.5A 250VDC 13.3N Linear Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 13.89mm, Screw Terminal, Roller Lever Actuator, Panel Mount-threaded
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 15A
LIMIT SWITCH TOP ROLLER ARM SPDT-1NO/1NC; LIMIT SWITCH TOP ROLLER ARM SPDT-1NO/1NC; Actuator Style:Top Roller Arm; Operating Force Max:13.3N; Switch Operation:Snap Action; Contact Voltage AC Max:480V; Contact Voltage DC Max:250V; Contact Current AC Max:15A
MICRO SWITCH BZLN Series Prewired Enclosed Switches, Top Roller Arm Actuator, 1NC/1NO SPDT Snap Action, No. 14 wire leads with 1/2 in - 14NPSM conduit hub, Right-hand Actuator MICRO SWITCH LN switches are designed to withstand rapid hammer-blow actuation. Impact on the actuating plunger cannot reach the precision switch unit inside. Individual seals around each leadwire and cover plate protect switch cavity from condensate, oil, and dust. Acutator position: The RH or LH suffix on the end of the catalog listing means the actuator is to the right or left side of the switch as viewed from the nameplate.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZLN-2-RH.
  • BZLN2RH