Honeywell BZE7-2RN-C

Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 250VDC 6.67N Linear Conduit
$ 222.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZE7-2RN-C.

Sager Electronics

Datasheet24 pages5 years ago
Datasheet24 pages11 years ago

IHS

Honeywell

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-02-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-12-21
LTD Date2020-12-21

Related Parts

HoneywellBZE6-2RN2
Limit Switch, Enclosed, SPDT, Adjustable Roller Lever, Seal Boot, BZE6 Series
HoneywellBZE6-2RN80
Switch Limit; Compact; Top Push Roller Head; 15A; SPDT 1NO-1NC
HoneywellBZE6-2RQ8
Switch Limit; Compact; Top Push Roller Head; 15A; SPDT 1NO-1NC

Descriptions

Descriptions of Honeywell BZE7-2RN-C provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 250VDC 6.67N Linear Conduit
ENCLOSED LIMIT SWITCH, *Q*, MEDIUM-DUTY, 1NC+1NO, SPDT, 20MM CONDUIT, SNAP ACTION
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 7.54mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH, LIMIT, TOP PLUNGER 1NC-1NO; Actuator Style:Top Plunger; Operating Force Max:6.67N; Switch Operation:Snap Action; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2013) ;RoHS Compliant: Yes
Contact Configuration = 1CO / Actuator Type = Pin Plunger / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, M20 / Housing Material = Aluminium / Contact Element Type = Snap Action / Protection Rating = IP65 / Series = BZ
MICRO SWITCH E7/V7 Series Medium-Duty Limit Switches, Top Plunger Actuator, 1NC 1NO SPDT Snap Action, 20 mm [0.79 in] conduit MICRO SWITCH E7/V7 Series medium duty limit switches are designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the aluminum housings enhances the durability of the product in most applications. The E7/V7 family of switches incorporates the Honeywell MICRO SWITCH BZ switch element. The sealed (plungers with boots) E7 Series are preferred for applications where there could be exposure to liquid and/or particulate environments. The unsealed V7 Series are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of the limit switch permits installation where there is limited space available on equipment. The SPDT E7/E7S/V7/E9 Series of catalog listings are certified to CE and CSA for world-wide applications. While the DPDT E7/E7S/V7/E9 Series of catalog listings are certified to CE for many applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ-E7-2RN-C