LIMIT SWITCH, CROSS ROLLER PLUNGER, SPDT; LIMIT SWITCH, CROSS ROLLER PLUNGER, SPDT; Actuator Style:Cross Roller Plunger; Operating Force Max:24ozf; Switch Operation:On-Off; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:15A
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Cross Roller Plunger (90°, Rotated Plunger) Actuator, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.