Honeywell BZE6-2RN62

Switch Limit N.O./N.C. SPDT Adjustable Rod Lever Screw Mount 0.5A 250VDC 1.95N Linear Conduit
$ 157.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZE6-2RN62.

Sager Electronics

Datasheet24 pages5 years ago
Datasheet26 pages11 years ago

IHS

Honeywell

Newark

Master Electronics

Inventory History

3 month trend:
+29.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZE6-2RN2
Limit Switch, Enclosed, SPDT, Adjustable Roller Lever, Seal Boot, BZE6 Series
HoneywellBZE6-2RN80
HONEYWELL BZE6-2RN80 Limit Switch, Top Roller Plunger, 6.67 N, 600 V, 15 A, 250 V, 500 mA
HoneywellBZE6-2RQ8
Electromechanical Switch Limit Switch SPDT 15A

Descriptions

Descriptions of Honeywell BZE6-2RN62 provided by its distributors.

Switch Limit N.O./N.C. SPDT Adjustable Rod Lever Screw Mount 0.5A 250VDC 1.95N Linear Conduit
LIMIT SWITCH, MEDIUM DUTY ENCLOSED SWITCH, LOW FORCE ROD, SNAP ACT, BZE6 SERIES
HONEYWELL MICRO SWITCH BZE6-2RN62 Limit Switch, Lever, Plunger, 1NC/1NO, 15A @
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 39.53mm, Screw Terminal, Lever Plunger Actuator, Panel Mount-threaded
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
ENCLOSED SIDE MOUNT 125-480VAC WITH SEAL BOOT FIELD ADJ 360 HORIZONTALLY IN 45 INCREMENTS AND 250 VERTICALLY CAST ZINC HOUSING
LIMIT SWITCH, 7OZF, SPDT; Actuator Type:Rod; Max Operating Force:7ozf; Max Contact Voltage AC:600V; Max Contact Voltage DC:125V; Max Contact Current AC:15A; Max Contact Current DC:500mA; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:15A; Series:E6; Termination Type:Screw
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Low Force Rod Actuator, Low Force Rod, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZE62RN62