Honeywell BZE6-2RN34

Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 1/4HP 10.84N Linear Screw Mount
$ 137
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZE6-2RN34.

Sager Electronics

Datasheet24 pages5 years ago
Datasheet26 pages11 years ago

IHS

Honeywell

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+1.23%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZE6-2RQ
Snap Acting/Limit Switch SPDT Momentary 0.5A
HoneywellBZV6-2RN
HONEYWELL MICRO SWITCH BZV6-2RN Limit Switch, Plunger, 1NC/1NO, 15A @ 600V AC,
HoneywellBZE6-2RN7
Electromechanical Switch Limit Switch SPDT 15A

Descriptions

Descriptions of Honeywell BZE6-2RN34 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 1/4HP 10.84N Linear Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 7.56mm, Screw Terminal, Steel Plunger Actuator, Panel Mount
Switch, Enclosed Basic, SPDT, STRAIGHT PLUNER, SEAL BOOT, GOLD CONTACTS
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
LIMIT SWITCH, 39OZF, SPDT; Actuator Type:Top Plunger; Max Operating Force:39ozf; Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:15A; Max Contact Current DC:500mA; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:15A; Series:E6; Termination Type:Screw
Limit Switch; Actuator Style:Top Plunger; Operating Force Max:39ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Features:Side Mount with Seal Boot; Mounting Type:Conduit; No. of Switch Positions:2 ;RoHS Compliant: Yes
Honeywell MICRO SWITCH Limit Switch, Medium Duty Standard, Series: E6/V6, 125/250/480/600 VAC/125/250 VDC, 0.25 to 15 A, 1/8 hp Power, 1CO SPDT Contact Configuration, 1/2 A at 125 V AC Contact, 1 Pole, Snap Action, 1/2-14 NPT Connection, NEMA 1/3/4/IP66 Enclosure, Side Mounting, 77.2 mm L x 25.4 mm W x 44.4 mm H Size, 5000000 Cycles Operating Cycles, -40 to 70 deg C Operating, Die Cast Zinc, Epoxy Coated
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Plunger Actuator, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO