Honeywell BZE6-2RN28

Electromechanical Switch Limit Switch SPDT 15A
$ 191.115
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZE6-2RN28.

Sager Electronics

Datasheet24 pages5 years ago
Datasheet26 pages11 years ago

Farnell

Honeywell

Master Electronics

element14 APAC

Inventory History

3 month trend:
-6.14%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZE6-2RN80
HONEYWELL BZE6-2RN80 Limit Switch, Top Roller Plunger, 6.67 N, 600 V, 15 A, 250 V, 500 mA
HoneywellBZE6-2RN18
Switch Snap Action N.O./N.C. SPDT Coil Spring Screw 0.5A 600VAC 250VDC 1.95N Thru-Hole
HoneywellBZE6-2RQ8
Electromechanical Switch Limit Switch SPDT 15A

Descriptions

Descriptions of Honeywell BZE6-2RN28 provided by its distributors.

Electromechanical Switch Limit Switch SPDT 15A
500mA 125V Single Pole Double Throw (SPDT) 15A 125V Limit Switches ROHS
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 11.5mm, Screw Terminal, Steel Roller Lever Plunger Actuator, Panel Mount
Switch, 1 pole, 1 Form C (NO/NC), roller lever, screw connection, IP54, BZE6-2RN28
Switch, Enclosed, COMPACT, 15 AMPS, SIDE MOUNT, ONE-WAY Roller LEVER
LIMIT SWITCH, 20OZF, SPDT; Actuator Type:Top Roller Arm; Max Operating Force:20ozf; Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:15A; Max Contact Current DC:500mA; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:15A; Series:E6; Termination Type:Screw
Limit Switch; Actuator Style:Top Roller Arm; Operating Force Max:20ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Features:Side mount One-Way Roller with Seal Boot; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Roller Arm Actuator, One-way, Adjustable with Steel Roller, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO