Honeywell BZE6-2RN2-S

Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Screw Mount 1.5A 240VAC 250VDC 5.56N Linear Conduit
$ 166.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZE6-2RN2-S.

Sager Electronics

Datasheet24 pages5 years ago

JRH Electronics

Newark

Honeywell

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-08-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBZE6-2RN80
HONEYWELL BZE6-2RN80 Limit Switch, Top Roller Plunger, 6.67 N, 600 V, 15 A, 250 V, 500 mA
HoneywellBZE6-2RN18
Switch Snap Action N.O./N.C. SPDT Coil Spring Screw 0.5A 600VAC 250VDC 1.95N Thru-Hole
HoneywellBZE6-2RQ8
Electromechanical Switch Limit Switch SPDT 15A

Descriptions

Descriptions of Honeywell BZE6-2RN2-S provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Screw Mount 1.5A 240VAC 250VDC 5.56N Linear Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 10.34mm, Screw Terminal, Adjustable Roller Lever Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 15A 125V
Electromechanical Switch Enclosed Switch SPDT 15A
Limit Switch, Spdt, Lever, 15A, 480Vac; Limit Switch Actuator:Roller Lever; Contact Configuration:Spdt; Contact Current Ac Max:15A; Contact Voltage Ac Max:480V; Operating Force Max:5.57N; Product Range:E6 Series Rohs Compliant: Yes |Honeywell BZE62RN2S
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Roller Arm Actuator, Adjustable with Steel Roller, 1NC 1NO SPDT Snap Action, Fully Potted, 1/2 in - 14NPSM conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZE62RN2S