Honeywell BZE6-2RN-F6

Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 0.5A 250VDC 10.84N Linear Conduit
$ 247.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZE6-2RN-F6.

Newark

Datasheet26 pages11 years ago

Sager Electronics

Honeywell

Master Electronics

Agility

Inventory History

3 month trend:
+11.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZE6-2RN18-C3
Switch Limit N.O./N.C. SPDT Coil Spring Wire Lead 0.5A 250VDC 1.95N Rotary Screw Mount
HoneywellLSA1AC
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Cable Automotive
HoneywellBZE6-2RN2-F3
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 10.34Mm, Screw Terminal, Roller Lever
Crouzet83871102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Crouzet83870102
Limit Switch 10A 10A 500VDC SPDT Top Push Roller Standard Spring Return 2.24 lb OF Metal
Crouzet83872102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Panel Mount/Screw Mount

Descriptions

Descriptions of Honeywell BZE6-2RN-F6 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 0.5A 250VDC 10.84N Linear Conduit
LIMIT SWITCH, MEDIUM DUTY ENCLOSED, TOP PLUNGER, SPDT, FULLY POTTED, BZE6 SERIES
Switch Limit; Compact; Top Push Button Head; 10A; SPDT 1NO-1NC
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 7.54mm, Wire Terminal, Plunger Actuator, Panel Mount
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 0.5A
SWITCH SNAP ACTION SPDT 10A 125V
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Limit Switch, Spdt, Plunger, 10A, 480Vac; Limit Switch Actuator:Top Plunger; Contact Configuration:Spdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:480V; Operating Force Max:10.84N; Product Range:E6 Series Rohs Compliant: Yes |Honeywell BZE62RNF6
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount switches. All side mount switches are installed with #6 screws, except the BZE6-2RN7 (#8 screws). Removal of the bottom enclosure exposes the terminals for easy wiring.
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Plunger Actuator, 1NC 1NO SPDT Snap Action, Fully Potted, 6 foot Cable MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZE62RNF6