Honeywell BZ-RW84414-A2

Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 186.42VA 0.1N Screw Mount Screw
$ 17.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-RW84414-A2.

RS (Formerly Allied Electronics)

Datasheet20 pages7 years ago

Farnell

Honeywell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellBZ-2RW822-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 372.85VA 1.67N Screw Mount
HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-R-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Screw 15A 250VAC 250VDC 0.06N Screw Mount

Descriptions

Descriptions of Honeywell BZ-RW84414-A2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 186.42VA 0.1N Screw Mount Screw
Snap Acting/Limit Switch, SPDT, Momentary, 7.14mm, Screw Terminal, Wide Lever Actuator, Panel Mount
Basic / Snap Action Switches SPDT 15A 250Vac Stra ight Lever
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Snap Action Basic Switch; Series:BZ; Actuator Style:Straight Lever; Operating Force Max:10gf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Operating Position:19 mm; Over Travel:3.18mm; Pre-Travel:3.96mm ;RoHS Compliant: Yes
BASIC SW, STRAIGHT LEVER, SPDT, 15A, 480; BASIC SW, STRAIGHT LEVER, SPDT, 15A, 480V; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Straight Lever; Operating Force Max:10gf; Contact Voltage AC Nom:480V; Contact Current Max:15A
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Straight Lever Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ-RW84414A2