Honeywell BZ-2RW822-D5

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.39mm, Quick Connect Terminal, Steel Roller Actuator, Panel...
$ 26.995
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RW822-D5.

Sager Electronics

Datasheet20 pages7 years ago
Datasheet11 pages5 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Agility

Inventory History

3 month trend:
-3.91%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SWITCH, FLAT, 15.1 A, 125 TO 250 V, SPDT, 0.8 N (MAX.), 1.09 IN. +/- 0.006 IN.
Switch Snap Action N.O./N.C. SPDT Flat Lever QuickConnect 15.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
HoneywellBZ-2R-D5
Switch Limit; Basic; Plunger Head; SPDT; 15A; Quick Connect
HoneywellBZ-2RQ124-D6
MICROSWITCH, OVERTRAVEL PLUNGER, SPDT, 1; 15A, 250VAC; Microswitch Type:Snap Action;
HoneywellBZ-2RW80-D5
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Panel Mount

Descriptions

Descriptions of Honeywell BZ-2RW822-D5 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.39mm, Quick Connect Terminal, Steel Roller Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 600VAC 250VDC 186.42VA 1.67N Screw Mount Quick Connect
BASIC SWITCH, LARGE PREMIUM, ROLLER LEVER, SPDT 15A QC 125V, BZ SERIES
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Roller Lever Actuator, 1,67 N [6 oz] Maximum Operating Force, Quick Connect Termination, Silver Contacts, CE, CSA, DEMKO, UL MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ2RW822D5