Honeywell BZ-2RQ722233-A2

Switch Snap Action N.O./N.C. SPDT Plunger Screw 1A 250VAC 3.61N Panel Mount/Screw Mount
$ 25.655
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RQ722233-A2.

Sager Electronics

Datasheet20 pages7 years ago

IHS

Honeywell

Electro Sonic

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBZ-2R72-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-2RD72-A2
Snap Acting/Limit Switch, SPDT, Momentary, 1.9mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount
HoneywellSCN-2623SC
Switch Snap Action N.O./N.C. SPDT Lever Screw 1A 250VAC 0.7N Screw Mount
C&K ComponentsHBS2KCF5SD055C
Snap Acting/Limit Switch, Spdt, Momentary, 1A, 30Vdc, 1.91Mm, Screw Terminal, Plunger Actuator,
C&K ComponentsHBS2KCF5SJ055C
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger Screw 1A 125VAC 30VDC 3.63N Screw Mount

Descriptions

Descriptions of Honeywell BZ-2RQ722233-A2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger Screw 1A 250VAC 3.61N Panel Mount/Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5.94mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount-threaded
Basic / Snap Action Switches BASIC SW SPDT 1 A 125VAC H-OVRTRV PLGR
SWITCH SNAP ACTION SPDT 1A 125V
On-Mom SPDT 2.55N~3.68N 5.6mm 20000000Cycles 1A SPDT , 49.28mm*47.35mm
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 1 A at 125 Vac, High Overtravel Plunger Actuator, Screw Termination, Gold Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ2RQ722233A2