Honeywell BXA4L

Snap Acting/Limit Switch, DPDT, Momentary, 250VDC, Wire Terminal, Side Rotary Actuator, Panel Mount
$ 988.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BXA4L.

IHS

Datasheet21 pages8 years ago

Honeywell

element14 APAC

Sager Electronics

Farnell

Inventory History

3 month trend:
+87.50%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellDTE6-2RN
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 16.4N Linear Conduit
HoneywellDTE6-2RN2
Switch Limit N.O./N.C. DPDT Top Adjustable Roller Arm Screw Mount 0.3A 250VDC 13.34N Linear Conduit
HoneywellDTF2-2RN-RH
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 11.2N Linear Conduit

Descriptions

Descriptions of Honeywell BXA4L provided by its distributors.

Snap Acting/Limit Switch, DPDT, Momentary, 250VDC, Wire Terminal, Side Rotary Actuator, Panel Mount
Switch; DPDT; 10 A; 600 VAC, 250 VDC; Zinc Die-Cast; 0.75 in. 14NPT Conduit
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount Rotary Conduit
SWITCH SNAP ACTION DPDT 10A 120V
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
LIMIT SWITCH, SIDE ROTARY, DPDT-2NO/2NC;; LIMIT SWITCH, SIDE ROTARY, DPDT-2NO/2NC; Limit Switch Actuator: Side Rotary; Contact Configuration: DPST-NO, DPST-NC; Contact Current AC Max: 10A; Contact Voltage AC Max: 600V; Opera
Limit Switch; Actuator Style:Side Rotary; Operating Force Max:0.45N; Switch Operation:(On); Circuitry:DPDT-2NO/2NC; Contact Current Max:10A; Mounting Type:0.75in - 14NPT Conduit; Switch Features:Side Rotary ;RoHS Compliant: Yes
HONEYWELL MICRO SWITCH BXA4L Explosion Proof Limit Switch. More details: Explosion Proof Limit Switch, Rotary Head, No Lever, Side, 10 Amps, Contact Form DPDT, Snap Action, 2NC/2NO, Double Break, Silver Contacts, Voltage Rating 600VAC/250VDC, NEMA Rating 1, 3, 4, 6, 7, 13, 1/2 In.-14 NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating 67, Movement CW/CCW, Travel Maximum Pretravel 15 Degrees , Minimum Over Travel 60 Degrees , Differential Travel 7 Degrees , Series BX, Operating Temp. Range -40 Degrees to 158 Degrees F, Body Material Aluminum
Honeywell explosion proof switches are designed specifically for use in hazardous location applications. The MICRO SWITCH™ BX enclosure is sealed for protection against corrosion, water, dust and oil as defined in NEMA 1, 3, 4, 6, 7, 9 and 13 and IP67 as defined in IEC 529. These enclosures also meet the European Hazardous Locations Designation: EExd IIC T6 category II 2 GD, SIRA 00ATEX 1037X. The entire series BX complies with the European Directive on Equipment and Protective Systems Intended for Use in Potentially Explosive Atmospheres (94/9/EC) commonly referred to as the ATEX Directive. Compliance with the Essential Health and Safety Requirements has been assured by compliance with EN50014 1997 and EN50018 1994. MICRO SWITCH™ BX with conduit types 1/2-14NPT, 3/4-14NPT also meet the North American Hazardous Locations Designation: Class I, Groups B, C and D; Class II, Groups E, F and G and comply with UL Standard: UL 894, CSA Standard: C22.2 No. 25-1966, C22.2 No. 30-M1986. The MICRO SWITCH™ BX is ideal for outdoor use or in adverse environments where a combination of explosion proof plus sealing requirements are needed. To comply with explosion proof requirements the BX has flame paths within the housing, which cool exploding gases below the ignition temperature before they reach explosive gases surrounding the housing. Flame paths on the BX are (1) an extended plunger between the switch cavity and head and (2) the cover-housing threads on the front of the switch.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BXA4L.