Honeywell BE-2R-A4

Snap Acting/Limit Switch, SPDT, Momentary, 1.52mm, Screw Terminal, Panel Mount
$ 17.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BE-2R-A4.

Farnell

Datasheet23 pages10 years ago
Datasheet1 page116 years ago

TME

element14 APAC

Electro Sonic

Agility

Inventory History

3 month trend:
-0.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellBA-2R-A2
Switch Snap Action N.O./N.C. SPDT Pin Plunger 20A 480VAC 250VDC 6.12N Screw Mount Screw
HoneywellYE-2RV198-A41
Switch Snap Action N.O. SPST Lever 25A 480VAC 1491.4VA 5.84N Screw Mount Screw Automotive
HoneywellBE-R0512-A2
Snap Acting/Limit Switch, SPDT, Momentary, 1.27mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 250VAC 250VDC 1491.4VA 0.78N Screw Mount
C&K ComponentsHBS2KCB4SA055C
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, Screw Terminal, Lever Roller Actuator,
C&K ComponentsHBS2KGX3SA055C
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 11.88Mm, Screw Terminal, Lever Roller

Descriptions

Descriptions of Honeywell BE-2R-A4 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 1.52mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 25A 480VAC 6.12N Screw Mount Screw
Switch Limit; Basic; Plunger Head; SPDT 1NO-1NC; 25A
Basic / Snap Action Switches 25A 6.12N Thru-Hole SnapActionPin Plungr
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
BASIC SWITCH BE SERIES SPDT 25A 250VAC PLUNGER SCREWS UL CSA
MICRO SWITCH, PIN PLUNGER, SPDT 25A 480V; MICRO SWITCH, PIN PLUNGER, SPDT 25A 480V; Microswitch Type:Standard; Actuator Style:Pin Plunger; Operating Force Max:22ozf; Contact Voltage AC Nom:480V; Contact Current Max:25A; Circuitry:SPDT; Contact Current AC Max:25A; Series:BE
BE Series Standard Basic Switch, Single Pole Double Throw Circuitry, 25 A at 250 Vac, Pin Plunger Actuator, 3,89 N to 6,12 N [14.0 oz to 22.0 oz] Operating Force, Silver Contacts, Screw Termination, UL, CSA MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO