Honeywell BAF1-3RNX1

Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 7.79N Linear Screw Mount
$ 425.524
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BAF1-3RNX1.

Sager Electronics

Datasheet11 pages10 years ago
Datasheet11 pages5 years ago

IHS

Honeywell

Farnell

Electro Sonic

Inventory History

3 month trend:
+1.17%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1994-05-18
Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

HoneywellBME6-2RQ173
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 3.61N Linear Conduit
HoneywellBME6-2RN
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 7.54Mm, Screw Terminal, Steel Plunger
HoneywellBME6-2RQ81
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.94Mm, Screw Terminal, Steel Roller

Descriptions

Descriptions of Honeywell BAF1-3RNX1 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 7.79N Linear Screw Mount
Switch, Limit, Enclosed, Top and Bottom Plunger, 1NC/1NO, SPDT, Maintained
Switch Limit; High Current Capacity; 20A; SPDT 1NO-1NC
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 7.95mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded
Electromechanical Switch Enclosed Switch SPDT 20A
LIMIT SWITCH, 7.79N, SPDT-1NO/1NC; Actuator Type:Top Plunger; Max Operating Force:7.79N; Max Contact Voltage AC:480V; Max Contact Voltage DC:250V; Max Contact Current AC:20A; Max Contact Current DC:500mA; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:20A; Series:BAF1; Termination Type:Screw
Limit Switch; Actuator Style:Pin Plunger; Operating Force Max:7.79N; Switch Terminals:Screw; Circuitry:SPDT-1NO/1NC; Contact Current Max:20A; Over Travel:0.219"; Pre-Travel:0.094"; Operating Position:2.094 in ;RoHS Compliant: Yes
MICRO SWITCH BAF/DTF Series High Capacity Enclosed Switches, Top and Bottom Plunger Actuators, 1NC/1NO SPDT Maintained MICRO SWITCH BAF/DTF high capacity enclosed switches offer elastomer boot on sealed actuator verions that protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated “right” or “left,” when looking at the nameplate.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO