Honeywell BAF1-2RQN8-RH

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 7.93Mm, Screw Terminal, Steel Roller
$ 505.998
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BAF1-2RQN8-RH.

JRH Electronics

Datasheet11 pages11 years ago

IHS

Honeywell

Agility

Electro Sonic

Inventory History

3 month trend:
+14.29%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1995-05-16
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

HoneywellBME6-2RQ173
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 3.61N Linear Conduit
HoneywellBME6-2RN
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 7.54Mm, Screw Terminal, Steel Plunger
HoneywellBME6-2RQ81
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.94Mm, Screw Terminal, Steel Roller

Descriptions

Descriptions of Honeywell BAF1-2RQN8-RH provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 7.93Mm, Screw Terminal, Steel Roller
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.5A 250VDC 35.6N Linear Conduit
Enclosed Switch,Top Roller Plunger; 1NC 1NO SPDT Snap Action
Enclosed Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell BAF1-2RQN8-RH
Electromechanical Switch Enclosed Switch SPDT 20A
MICRO SWITCH BAF/DTF Series High Capacity Enclosed Switches, Top Roller Plunger, 1NC/1NO SPDT Snap Action, Actuator Position - Right, O-ring actuator seal MICRO SWITCH BAF/DTF high capacity enclosed switches offer elastomer boot on sealed actuator verions that protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated “right” or “left,” when looking at the nameplate.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO