Honeywell BAF1-2RQ9-RH

Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 11.2N Linear Screw Mount
$ 410.18
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BAF1-2RQ9-RH.

Farnell

Datasheet11 pages10 years ago
Datasheet5 pages25 years ago

IHS

Honeywell

Sager Electronics

Agility

Inventory History

3 month trend:
-13.27%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-21
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

HoneywellBME6-2RQ173
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 3.61N Linear Conduit
HoneywellBME6-2RN
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 7.54Mm, Screw Terminal, Steel Plunger
HoneywellBME6-2RQ81
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.94Mm, Screw Terminal, Steel Roller

Descriptions

Descriptions of Honeywell BAF1-2RQ9-RH provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 11.2N Linear Screw Mount
Switch Limit; High Current Capacity; Roller Head; 20A; SPDT 1NO-1NC
SNAP ACTION LIMIT SWITCH, ROLLER PLUNGER, DIE CAST ALUMINUM, NO/NC, 480V
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 6.35mm, Screw Terminal, Steel Roller Plunger Actuator, Panel Mount-threaded
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 10A
LIMIT SWITCH, TOP ROLLER PLUNGER, SPDT,; LIMIT SWITCH, TOP ROLLER PLUNGER, SPDT, 20A; Actuator Style:Top Roller Plunger; Operating Force Max:11.1N; Switch Operation:Snap Action; Contact Voltage AC Max:480V; Contact Voltage DC Max:250V; Contact Current AC Max:20A
Limit Switch; Actuator Style:Top Roller Plunger; Operating Force Max:11.1N; Switch Terminals:Screw; Circuitry:SPDT; Leaded Process Compatible:Yes; Mounting Type:Screw Terminal; Operating Force:11.1N; Over Travel: ;RoHS Compliant: Yes
MICRO SWITCH BAF/DTF Series High Capacity Enclosed Switches, Top Roller Plunger, 1NC/1NO SPDT Snap Action, Actuator Position - Right MICRO SWITCH BAF/DTF high capacity enclosed switches offer elastomer boot on sealed actuator verions that protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated “right” or “left,” when looking at the nameplate.
Contact Configuration = 1CO / Actuator Type = Roller Plunger / Switching Current - AC A = 20 / Switching Current - DC mA = 250 / Switching Voltage - AC V = 480 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, 0.5-14 NPT / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force N = 11.1 / Series = BAF

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAF 1-2RQ9-RH
  • BAF12RQ9RH