Honeywell BAF1-2RN2-RH

Switch Limit; High Current Capacity; 20A; SPDT 1NO-1NC
$ 332.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BAF1-2RN2-RH.

Farnell

Datasheet11 pages11 years ago

IHS

Honeywell

element14 APAC

Newark

Inventory History

3 month trend:
-44.52%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1997-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBME6-2RQ173
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 3.61N Linear Conduit
HoneywellBME6-2RN
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 7.54Mm, Screw Terminal, Steel Plunger
HoneywellBME6-2RQ81
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.94Mm, Screw Terminal, Steel Roller

Descriptions

Descriptions of Honeywell BAF1-2RN2-RH provided by its distributors.

Switch Limit; High Current Capacity; 20A; SPDT 1NO-1NC
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Screw Mount 0.5A 250VDC 8.9N Linear Conduit
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 10A
LIMIT SWITCH, 8.9N, SPDT; Actuator Type:Top Roller Arm; Max Operating Force:8.9N; Max Contact Voltage AC:480V; Max Contact Voltage DC:250V; Max Contact Current AC:20A; Max Contact Current DC:500mA; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:20A; Series:BAF1; Termination Type:Screw
Limit Switch; Actuator Style:Top Roller Arm; Operating Force Max:8.9N; Circuitry:SPDT; Leaded Process Compatible:No; Mounting Type:Flange; Operating Force:8.9N; Over Travel:; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
MICRO SWITCH BAF/DTF Series High Capacity Enclosed Switches, Top Roller Arm Actuator, Adjustable with Steel Roller, 1NC/1NO SPDT Snap Action, Actuator Position - Right MICRO SWITCH BAF/DTF high capacity enclosed switches offer elastomer boot on sealed actuator verions that protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated “right” or “left,” when looking at the nameplate.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAF1-2-RN2-RH