Descriptions of Honeywell BAF1-2RN18-RH provided by its distributors.
Switch Limit N.O./N.C. SPDT Coil Spring Screw Mount 0.5A 250VDC Rotary Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Plunger Actuator, Panel Mount-threaded
Switch, Enclosed, HIGH CAPACITY, 20 AMPS, RIGHT SIDE FLEXIBLE ROD ACTUATED
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 10A
LIMIT SWITCH, , SPDT; Actuator Type:Wobble Coil Spring; Max Contact Voltage AC:480V; Max Contact Voltage DC:250V; Max Contact Current AC:20A; Max Contact Current DC:500mA; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:20A; Series:BAF1; Termination Type:Screw
Limit Switch; Actuator Style:Wobble Coil Spring Lever; Circuitry:SPDT; Contact Current Max:20A; Leaded Process Compatible:Yes; Mounting Type:Flange; Pre-Travel:15°; Switch Features:Flexible Rod Actuator ;RoHS Compliant: Yes
MICRO SWITCH BAF/DTF Series High Capacity Enclosed Switches, Wobble Stick Actuator, 1NC/1NO SPDT Snap Action, Actuator Position - Right MICRO SWITCH BAF/DTF high capacity enclosed switches offer elastomer boot on sealed actuator verions that protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated “right” or “left,” when looking at the nameplate.
Honeywell BAF1-2RN18-RH SWITCH Limit Switch. Honeywell MICRO™ SWITCH Limit Switch, High Current Capacity, Series: BAF1, 480 VAC, 20 A, 1NO/1NC SPDT, 20 A at 480 VAC Contact, 1 Poles, Spring Return/Standard, Wobble Stick, Screw, NEMA 1/3/4/13, -32 to 71 deg C Operating, Die Cast Aluminum. Additional Description: HONW-BAF1-2RN18-RH (N) ENCLOSED LIMIT SWITCH.