Honeywell BAF1-2RN18-LH

Switch Limit N.O./N.C. SPDT Coil Spring Screw Mount 0.5A 250VDC Rotary Conduit
$ 318.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BAF1-2RN18-LH.

Inventory History

3 month trend:
-34.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBME6-2RQ173
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 3.61N Linear Conduit
HoneywellBME6-2RN
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 7.54Mm, Screw Terminal, Steel Plunger
HoneywellBME6-2RQ81
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.94Mm, Screw Terminal, Steel Roller

Descriptions

Descriptions of Honeywell BAF1-2RN18-LH provided by its distributors.

Switch Limit N.O./N.C. SPDT Coil Spring Screw Mount 0.5A 250VDC Rotary Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Plunger Actuator, Panel Mount
Switch, Enclosed, HIGH CAPACITY, 20 AMPS, LEFT SIDE FLEXIBLE ROD ACTUATED
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 10A
Limit Switch; Actuator Style:Wobble Coil Spring Lever; Circuitry:SPDT; Contact Current Max:20A; Leaded Process Compatible:Yes; Mounting Type:Flange; Pre-Travel:15°; Switch Features:Flexible Rod Actuator ;RoHS Compliant: Yes
LIMIT SWITCH, , SPDT; Contact Voltage AC Max:480V; Contact Voltage DC Max:250V; Contact Current AC Max:20A; Contact Current DC Max:500mA; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuator Type:Wobble Coil Spring; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:20A; Series:BAF1; Terminal Type:Screw; Termination Type:Screw
MICRO SWITCH BAF/DTF Series High Capacity Enclosed Switches, Wobble Stick Actuator, 1NC/1NO SPDT Snap Action, Actuator Position - Left MICRO SWITCH BAF/DTF high capacity enclosed switches offer elastomer boot on sealed actuator verions that protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated “right” or “left,” when looking at the nameplate.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO