Honeywell BA-2RV191-A2

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 11.43mm, Screw Terminal, Panel Mount
$ 20.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BA-2RV191-A2.

Farnell

Datasheet1 page116 years ago
Datasheet16 pages30 years ago

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+2.49%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

HoneywellBM-2RW8424-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 13.89mm, Screw Terminal, Panel Mount
HoneywellBE-2RV-A4
Snap Acting/Limit Switch, SPDT, Momentary, 17.86mm, Screw Terminal, Panel Mount
HoneywellBE-2RB-A4
Snap Action Switch, Overtravel Roller, Plunger Actuator, SPDT, 25 A at 480 V AC Contact Rating

Descriptions

Descriptions of Honeywell BA-2RV191-A2 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 11.43mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Lever 20A 480VAC 250VDC 1491.4VA 2.78N Screw Mount Screw Automotive
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Basic / Snap Action Switches 20A 2.5 Flat lever #6 Screw Term 10oz.
MICROSWITCH, STRAIGHT LEVER, SPDT, 20A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Type:Straight Lever; Operating Force:2.78N; Contact Voltage AC:480V; Contact Voltage DC:250V; Max Contact Current:20A; Terminal Type:Screw; Max Contact Current AC:20A; Max Contact Current DC:500mA; Max Contact Voltage AC:480V; Max Contact Voltage DC:250V; Max Operating Force:2.78N; Series:BA; Switch Case:Phenolic
MICRO SWITCH BA Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 20 A at 250 Vac, Straight Lever Actuator, 2,78 N [10.0 oz] Operating Force, Screw Termination, Silver Contacts, UL, CSA, CE, ENEC, Rigid Lever MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA-2RV191-A2.
  • BA-2RV191A2
  • BA2RV191A2