Honeywell BM-2RW8424-A2

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 13.89mm, Screw Terminal, Panel Mount
$ 21.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BM-2RW8424-A2.

Sager Electronics

Datasheet20 pages7 years ago
Datasheet11 pages5 years ago

Arrow Electronics

Honeywell

Electro Sonic

Agility

Inventory History

3 month trend:
-7.54%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-12-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBE-2RQ1-A4
Industrial Snap Action Switch, Overtravel, Plunger Actuator, SPDT, 25A @ 480V AC Contact Rating
HoneywellBE-2RV-A4
Snap Acting/Limit Switch, SPDT, Momentary, 17.86mm, Screw Terminal, Panel Mount
HoneywellBE-2RB-A4
Snap Action Switch, Overtravel Roller, Plunger Actuator, SPDT, 25 A at 480 V AC Contact Rating

Descriptions

Descriptions of Honeywell BM-2RW8424-A2 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 13.89mm, Screw Terminal, Panel Mount
Switch Limit; Basic; Lever Head; SPDT 1NO-1NC; 22A
Switch Snap Action N.O./N.C. SPDT Straight Lever Screw 22A 480VAC 250VDC 372.85VA 0.28N Screw Mount
MICRO SWITCH BM Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 22 A at 250 Vac, Straight Lever Actuator, 0,28 N [1 oz] Maximum Operating Force, Silver Cadmium Oxide Contacts, Screw Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM2RW8424A2