Honeywell BA-2RQ1

Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 20A 480VAC 250VDC 1491.4VA 6.12N Panel Mount/Screw Mount
$ 38.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BA-2RQ1.

Farnell

Datasheet1 page20 years ago

Sager Electronics

Honeywell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-19.97%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBE-2R
Snap Acting/Limit Switch, SPDT, Momentary, 1.52mm, Solder Terminal, Panel Mount
HoneywellBM-1R373
Snap Acting/Limit Switch, SPDT, Momentary, 0.51mm, Screw Terminal, Panel Mount
HoneywellBE-R205
Snap Acting/Limit Switch, SPDT, Momentary, 1.85mm, Screw Terminal, Panel Mount

Descriptions

Descriptions of Honeywell BA-2RQ1 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 20A 480VAC 250VDC 1491.4VA 6.12N Panel Mount/Screw Mount
Switch, Basic, SPDT, 20A @ 250VAC, High Overtravel Plunger
Industrial Snap Action Switch, Panel Mount, Plunger Actuator, SPDT, 20A @ 480V AC Contact Rating
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 6.83mm, Solder Terminal, Hardened Steel Plunger Actuator, Panel Mount-threaded
On-Mom SPDT 3.97N~6.24N 5.6mm 20000000Cycles 20A 1.27¡ã SPDT , 49.28mm*45.47mm
MICRO SWITCH, PLUNGER, SPDT, 20A, 480V;; MICRO SWITCH, PLUNGER, SPDT, 20A, 480V; Microswitch Type:Standard; Actuator Style:Overtravel Plunger; Operating Force Max:22ozf; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Circuitry:SPDT
MICRO SWITCH BA Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 20 A at 250 Vac, High Overtravel Plunger Actuator, 3,89 N to 6,12 N [14.0 oz to 22.0 oz] Operating Force, Silver Contacts, Solder Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA2RQ1