Descriptions of Honeywell BE-2R provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 1.52mm, Solder Terminal, Panel Mount
Switch, Basic, SPDT, 25 Amps @ 250 Vac, Pin Plunger Actuator, Solder Termination
Switch Snap Action N.O./N.C. SPDT Pin Plunger 25A 480VAC 1491.4VA 6.12N Screw Mount Quick Connect Automotive
Basic / Snap Action Switches Basic Sw SPDT 25 A 2 50Vac PIN PLGR ACTR
SWITCH SNAP ACTION SPDT 25A 125V
Snap-Acting Basic Switch, Spdt Contact Arrangement, Rated 20A At 125/250480Vac, 14 To 22 Ounce Operate Force, 10 Ounce Min. Release Force
BE Series Standard Basic Switch, Single Pole Double Throw Circuitry, 25 A at 250 Vac, Pin Plunger Actuator, 3,89 N to 6,12 N [14.0 oz to 22.0 oz] Operating Force, Silver Contacts, Solder Termination, UL, CSA MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.