Honeywell BA-2R708-P7

Large Basic Snap Action Switch Pin Plinger SPDT 20A 125VAC
$ 35.347
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BA-2R708-P7.

Farnell

Datasheet1 page20 years ago
Datasheet23 pages10 years ago
Datasheet16 pages30 years ago

Sager Electronics

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-6.12%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-02-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

HoneywellBM-2RW8424-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 13.89mm, Screw Terminal, Panel Mount
HoneywellBE-2RQ1-A4
Industrial Snap Action Switch, Overtravel, Plunger Actuator, SPDT, 25A @ 480V AC Contact Rating
HoneywellBE-2RV-A4
Snap Acting/Limit Switch, SPDT, Momentary, 17.86mm, Screw Terminal, Panel Mount

Descriptions

Descriptions of Honeywell BA-2R708-P7 provided by its distributors.

Large Basic Snap Action Switch Pin Plinger SPDT 20A 125VAC
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.52mm, Screw Terminal, Pin Plunger Actuator, Panel Mount
Switch Limit; Basic; Plunger Head; SPDT; 20A
Switch, Standard, Basic, SPDT, 20 AMPS, 14-22 OPERATING FORCE
HONEYWELL LARGE BASIC SWITCH, 20A, 250VAC, SINGLE POLE, PIN PLUNGER, GOLD CONTACTS
HONEYWELL BA-2R708-P7 Microswitch, SPDT, Screw, 20 A, 480 VAC, 250 VDC
MICROSWITCH, PIN PLUNGER, SPDT, 20A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Type:Pin Plunger; Operating Force:22ozf; Contact Voltage AC:480V; Contact Voltage DC:250V; Max Contact Current:20A; Terminal Type:Screw; Max Contact Current AC:20A; Max Contact Current DC:500mA; Max Contact Voltage AC:480V; Max Contact Voltage DC:250V; Max Operating Force:6.12N; Series:BA; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:22ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:20A; Current Rating:20A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICRO SWITCH BA Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 20 A at 250 Vac, Pin Plunger Actuator, 3,89 N - 6,12 N [14 oz - 22 oz] Operating Force, Gold Contacts, Quick Connect Termination Silver Contacts, Screw Termination, CE, CSA, DEMKO, UL MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA-2R708P7
  • BA2R708-P7
  • BA2R708P7