Honeywell BA-2R

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.52mm, Screw Terminal, Panel Mount
$ 10.195
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BA-2R.

Farnell

Datasheet1 page20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

element14 APAC

Switches Unlimited

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-11-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

HoneywellBZ-2R
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-2R258
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBA-1R357
Basic / Snap Action Switches Basic Sw SPDT 15 A 250Vac PIN PLGR ACTR

Descriptions

Descriptions of Honeywell BA-2R provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.52mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 20A 480VAC 250VDC 1491.4VA 6.12N Screw Mount Solder Automotive
Electromechanical Switch Basic Switch SPDT 20A
MICRO SWITCH, PIN PLUNGER, SPDT 20A 480V
MICRO SWITCH, PIN PLUNGER, SPDT 20A 480V; MICRO SWITCH, PIN PLUNGER, SPDT 20A 480V; Microswitch Type:Standard; Actuator Style:Pin Plunger; Operating Force Max:22ozf; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Solder
MICRO SWITCH BA Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 20 A at 250 Vac, Pin Plunger Actuator, 3,89 N to 6,12 N [14.0 oz to 22.0 oz] Operating Force, Silver Contacts, Solder Termination, CE, CSA, DEMKO, UL MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA2R