Descriptions of Honeywell BA-1RV111-A2 provided by its distributors.
Switch Snap Action N.O./N.C. SPDT Lever 20A 480VAC 250VDC 1491.4VA 0.97N Screw Mount Screw
Snap Acting/Limit Switch, SPDT, Momentary, 0.3A, 125VDC, 8.94mm, Screw Terminal, Wide Lever Actuator, Panel Mount
BASIC SWITCH, SPDT, 20A 250VAC, 1.375RAD LEVER, SCREW TERMINALS, UL CSA CE ENEC
Snap Action Basic Switch; Series:BA; Actuator Style:Straight Lever; Operating Force Max:3.5ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:20A; Operating Position:19 mm; Over Travel:1.57mm; Pre-Travel:7.37mm ;RoHS Compliant: Yes
MICRO SW, STRAIGHT LEVER, SPDT, 20A 480V; MICRO SW, STRAIGHT LEVER, SPDT, 20A 480V; Microswitch Type:Standard; Actuator Style:Straight Lever; Operating Force Max:3.5ozf; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Screw
MICRO SWITCH BA Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 20 A at 250 Vac, Straight Lever Actuator, 0,97 N [3.5 oz] Operating Force, Screw Termination, Silver Contacts, UL, CSA, CE, ENEC, Rigid Lever MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.