Honeywell ASDXRRX030PDAA5

Pressure Sensor -30psi to 30psi Differential 8-Pin DIP
$ 222.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ASDXRRX030PDAA5.

IHS

Datasheet6 pages13 years ago

Honeywell

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR, ANALOG OUTPUT, AMPLIFIED, ABSOLUTE, 30 PSI, AC PRESSURE POINT, 5.0 VDC
HONEYWELL ASDXACX030PA7A5 Pressure Sensor, 30 psi, Absolute, Axial, Digital, 5 V, 3.5 mA
Pressure Sensor 0psi to 30psi Differential 8-Pin DIP-D4
NXP SemiconductorsMPVZ5150GC7U
Pressure Sensor 0.2V to 4.7V 0kPa to 150kPa Gage Automotive 8-Pin PDIP Rail
PanasonicADP5150
Pressure Sensor 0.5V to 4.5V 0kPa to 200kPa Gauge 6-Pin DIP Carton/Case
PanasonicADP5151
Pressure Sensor 0.5V to 4.5V 0kPa to 200kPa Gage 6-Pin DIP

Descriptions

Descriptions of Honeywell ASDXRRX030PDAA5 provided by its distributors.

Pressure Sensor -30psi to 30psi Differential 8-Pin DIP
Strain Guage Sensor, Differential, -30Psi Min, 30Psi Max, Rectangular, Through Hole Mount
Silicon Pressure Sensor; Sensor Output:A; SVHC:No SVHC (19-Dec-2011)
AnalogVoltage ¡À206.84KPa 4.75V 5.25V ¡À60.41369MPa ¡À2% DIP-8 PCB, 24.81mm*14.02mm
Board Mount Pressure Sensors Dual Radial Port Diff Analog 5V 30PSI
SENSOR, DUAL RADIAL PORT, 30 PSI, DIFFERENTIAL, ANALOG, 5V
Silicon Pressure Sensor; Presión Operativa Máx.:30Psi; Tipo De Medida De Presión:Diferencial; Estilo De Port:Radial; Sensor Output:Analógica; Tensión Nominal:5V; Corriente De Alimentación:2.5Ma; Conexión, Tamaño:0.091" |Honeywell ASDXRRX030PDAA5
ASDX Series, analog output, amplified, differential, ±30 psi, RR pressure port, DIP, 10% to 90% calibration, 5 Vdc power supply The ASDX Series are silicon pressure sensors offering an I2C or SPI digital interface for reading pressure over the specified full scale pressure span and temperature range. The ASDX is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz. The standard ASDX is calibrated over the temperature range of 0°C to 85°C [32°F to 185°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors are available to measure absolute, differential and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The ASDX Series sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. They are designed and manufactured according to standards in ISO 9001.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDXRRX030PDAA5.