Honeywell ASDXACX030PAAA5

Sensor, Analog Output, Amplified, Absolute, 30 PSI, AC Pressure Point, 5.0 VDC
$ 256.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ASDXACX030PAAA5.

Sager Electronics

Datasheet6 pages13 years ago
Datasheet6 pages12 years ago

Master Electronics

Honeywell

Electro Sonic

Newark

Inventory History

3 month trend:
-3.37%

Supply Chain

Country of OriginMainland China
Introduction Date2010-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Silicon Pressure Sensor; Sensor Output:A; SVHC:No SVHC (19-Dec-2011)
Board Mount Pressure Sensor 0psi to 30psi Absolute Medical 8-Pin DIP Module
Piezoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Through Hole Mount
NXP SemiconductorsMPVZ5150GC7U
Pressure Sensor 0.2V to 4.7V 0kPa to 150kPa Gage Automotive 8-Pin PDIP Rail
PanasonicADP5150
Pressure Sensor 0.5V to 4.5V 0kPa to 200kPa Gauge 6-Pin DIP Carton/Case

Descriptions

Descriptions of Honeywell ASDXACX030PAAA5 provided by its distributors.

SENSOR, ANALOG OUTPUT, AMPLIFIED, ABSOLUTE, 30 PSI, AC PRESSURE POINT, 5.0 VDC
Pressure Sensor 206.843kPa Absolute Axial Leaded 8-Pin DIP
Avnet Japan
Strain Guage Sensor, Absolute, 0Psi Min, 30Psi Max, Rectangular, Through Hole Mount
absolute 206.84KPa 4.75V 5.25V 413.69KPa ±2% DIP Through hole mounting 16.81mm*14.02mm*16.76mm
SENSOR 30PSIA 0.09" 4.5V / Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.09" (2.31mm) Tube 0.5 V ~ 4.5 V 8-DIP Module
PRESSURE SENSOR, ABSOLUTE, 0-30PSI; Operating Pressure Max: 30psi; Sensor Output: Analogue; Pressure Measurement Type: Absolute; Voltage Rating: 5V; Port Style: Axial; Supply Current: 2.5mA; Product Range: ASDX Series; SVHC: No
ASDX Series, analog output, amplified, absolute, 30 psi, AC pressure port, DIP, 10% to 90% calibration, 5.0 Vdc power supply The ASDX Series are silicon pressure sensors offering an I2C or SPI digital interface for reading pressure over the specified full scale pressure span and temperature range. The ASDX is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz. The standard ASDX is calibrated over the temperature range of 0°C to 85°C [32°F to 185°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors are available to measure absolute, differential and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The ASDX Series sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. They are designed and manufactured according to standards in ISO 9001.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO