Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell ASCX30DN

Honeywell Jz Silicon Pressure Products
$ 103.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ASCX30DN.

IHS

Datasheet5 pages21 years ago
Datasheet5 pages25 years ago

Electro Sonic

element14

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2005-03-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-04-30
LTD Date2011-04-30

Related Parts

HoneywellSCX30DN
Piezoresistive Sensor, Differential, 0Psi Min, 30Psi Max, Rectangular, Through Hole Mount
HoneywellSCX30AN
Pressure-Jz Silicon Pressure Scx Silicon Rohs Compliant: Yes |Honeywell SCX30AN
HoneywellXCX01DNC
SENSOR, PRESSURE, DIFFERENTIAL, VACUUM GAGE, +/- 1.0 PSI, COMMERCIAL GRADE
NXP SemiconductorsMPX4250AP
NXP MPX4250AP.. Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX4250DP
NXP MPX4250DP Pressure Sensor, Differential, 18.8 mV/kPa, 0 kPa, 250 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX4200A
NXP MPX4200A Pressure Sensor, Absolute, 25.5 mV/kPa, 20 kPa, 200 kPa, 4.85 V, 5.35 V

Descriptions

Descriptions of Honeywell ASCX30DN provided by its distributors.

Honeywell JZ SILICON PRESSURE PRODUCTS
Pressure Sensors ROHS
0 to 30 psid, 0-5 Vdc output
0psi~30psi 4.5V 16V ¡À1% SIP
SENSOR AMP 0-30PSID
Micro Peripheral IC
Pressure Sensor; Operating Pressure Max:30psi; Sensor Output:Voltage; Port Size:0.08"; Port Style:Straight; Pressure Measure Type:Differential/Gage; Sensor Terminals:Through Hole; Operating Pressure:0-30 Psi ;RoHS Compliant: Yes
SENSOR, PRESSURE, 30PSI, DIFF; Interface Type:PCB Mount; Operating Pressure Range:0 to 30psi; Output:Voltage; Hysteresis:0.2%; Depth:12.2mm; Voltage Rating:5V; Port Style:Straight; Pressure Type:Differential, Gauge; SVHC:No SVHC (18-Jun-2010)

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASCX30DN.