Honeywell SCX30DN

Piezoresistive Sensor, Differential, 0Psi Min, 30Psi Max, Rectangular, Through Hole Mount
$ 451.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SCX30DN.

element14 APAC

Datasheet4 pages22 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HoneywellSCX30AN
Pressure-Jz Silicon Pressure Scx Silicon Rohs Compliant: Yes |Honeywell SCX30AN
HoneywellSCX05DNC
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-5Psi 0-90mV RECTANGULAR THROUGH HOLE MOUNT
HoneywellSCX15AN
Pressure Sensor, Calibrated, -40 To 85 C, 15 Psi, Absolute, Dual Radial Barbless, Analogue, 20 V
NXP SemiconductorsMPX4250AP
NXP MPX4250AP.. Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX5100DP
NXP MPX5100DP.. Pressure Sensor, Differential, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX4250DP
NXP MPX4250DP Pressure Sensor, Differential, 18.8 mV/kPa, 0 kPa, 250 kPa, 4.85 V, 5.35 V

Descriptions

Descriptions of Honeywell SCX30DN provided by its distributors.

Piezoresistive Sensor, Differential, 0Psi Min, 30Psi Max, Rectangular, Through Hole Mount
Pressure Sensor 0psi to 30psi Differential/Gage 6-Pin
PRESSURE SENSOR, 0-30PSID; SVHC:No SVHC (20-Jun-2013); External Depth:26.2mm; External Length / Height:25.4mm; External Width:27.9mm; Fixing Centres:21.6mm; Hysteresis:1%; Lead Spacing:2.54mm; Linearity:1%; Operating Pressure Range:0psi to 30psi; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Impedance:4kohm; Pressure Max:60psi; Reference Voltage:12V; Series:SCX; Supply Voltage Max:30V
Pressure Type = Differential / Pressure Type = Gauge / Operating Pressure = 0 ... 30 psi / Output Type = Analogue / Accuracy % = 1 / Sensitivity = 3 mV/psi / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SIP / Pins = 6 / Mounting Type = Through Hole / Length mm = 27.9 / Width mm = 26.2 / Height mm = 27.4
SCX Series, Differential, Gage; 0 psi to 30 psi Operating Pressure, Temperature Compensated, Straight Port The SCX series sensors provide a very cost-effective solution for pressure applications that require operation over wide temperature range. These internally calibrated and temperature compensated sensors were specifically designed to provide an accurate and stable output over a 0 °C to 70 °C [32 °F to 158 °F] temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the Like. Devices are available to measure absolute, differential and gage pressures from 1 psi (SCX01) up to 150 psi (SCX150). The Absolute (A in model number) devices have an internal vacuum reference and an output voltage proportional to absolute pressure. The Differential (D in model number) devices allow application of pressure to either side of the pressure-sensing diaphragm and can be used for gage or differential measurements. The SCX series devices feature an integrated circuit (IC) sensor element and laser trimmed thick film ceramic housed in a compact solvent resistant case. This package provides excellent corrosion resistance and provides isolation to external packaging stresses. The package has convenient mounting holes and pressure ports for ease of use with standard plastic tubing for pressure connection. If the application requires extended temperature range operation, beyond 0 °C to 70 °C [32 °F to 158 °F], two pins which provide an output voltage proportional to temperature are available for use with external circuitry. The 100 µS response time makes this series an excellent choice for computer peripherals and pneumatic control applications. The output of the bridge is ratio metric to the supply voltage. Operation from any dc supply voltage up to 20 Vdc is acceptable.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO