NXP Semiconductors MPX4250DP

NXP MPX4250DP Pressure Sensor, Differential, 18.8 mV/kPa, 0 kPa, 250 kPa, 4.85 V, 5.35 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX4250DP.

IHS

Datasheet14 pages8 years ago
Datasheet9 pages0 years ago

Upverter

element14 APAC

Newark

Farnell

CAD Models

Download NXP Semiconductors MPX4250DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPX4250GP
NXP MPX4250GP Pressure Sensor, Gauge, 18.8 mV/kPa, 0 kPa, 250 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX4250AP
NXP MPX4250AP.. Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX4250A
NXP MPX4250A Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V

Descriptions

Descriptions of NXP Semiconductors MPX4250DP provided by its distributors.

NXP MPX4250DP Pressure Sensor, Differential, 18.8 mV/kPa, 0 kPa, 250 kPa, 4.85 V, 5.35 V
Pressure Sensor 0.2V to 4.9V 0kPa to 250kPa Differential 6-Pin Case 867C-05 Tray
Avnet Japan
Pressure Sensor, 5.1V, 0/250Kpa, Sensor 6, Port Rohs Compliant: Yes
IC, PRESSURE SENSOR; Pressure Type:Differential; Operating Pressure Range:0kPa to 250kPa; Sensitivity, V/P:18.8mV/kPa; Supply Current:7mA; Sensor Case Style:867C-05; No. of Pins:6; Supply Voltage Range:4.85V to 5.35V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Base Number:4250; Connection Size:4.93mm; No. of Channels:1; Operating Pressure Range:0 to 250kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867C-05; Port Style:Dual Port; Supply Current Max:10mA; Supply Voltage Max:5.35V; Supply Voltage Min:4.85V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX 4250DP
  • MPX4250DP.