Honeywell AML35FBB4AC01

Toggle Switch, DPST, Latched, Solder/quick Connect Terminal, Paddle Lever Actuator, Panel Mount
$ 48.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML35FBB4AC01.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet1 page28 years ago

JRH Electronics

Master Electronics

Agility

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-07-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-21
LTD Date2020-12-21

Related Parts

APEM641H/2
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GK50-73
Switch Toggle ON None OFF DPST Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
HoneywellAML35FBB7AC01
Toggle Switch, DPST, Latched, Solder/quick Connect Terminal, Paddle Lever Actuator, Panel Mount
Honeywell12NT1-2
Switch Toggle OFF ON DPST Lever Solder 20A 277VAC 250VDC Panel Mount with Threads
HoneywellAML33FBA4AC01
Toggle Switch, DPST, Latched, Solder/quick Connect Terminal, Paddle Lever Actuator, Panel Mount
Switch Toggle ON OFF DPST Locking Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell AML35FBB4AC01 provided by its distributors.

Toggle Switch, DPST, Latched, Solder/quick Connect Terminal, Paddle Lever Actuator, Panel Mount
Switch Rocker ON OFF DPST Quick Connect/Solder Paddle 15A 250VAC
Rocker Switches Dpst 2Pos 1Lamp Rect. Paddle Switch
AML35 Series Paddle Switch, DPST, 2 position, Silver Contacts, 0.187 in x 0.02 in (Solder or Quick-Connect), 1 Lamp Circuit, Rectangle, Paddle, Snap-in Panel Electronic control rectangular power duty rocker switches with black bezels. Switches have maintained on and off operating action. Neon lamp available with integral lamps on two-pole switches; isolated lamp circuitry only on one-pole switches. Solder or quick connect terminals are 0.187 in by 0.020 in dimension. Rocker operators ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO