Honeywell AML24GBA2BA05

Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Rocker
$ 100.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML24GBA2BA05.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago
Datasheet2 pages28 years ago

IHS

Master Electronics

JRH Electronics

Agility

Inventory History

3 month trend:
-7.79%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellAML24EBA2BA05
SWITCH, ROCKER, DPST, 20mA, 24V, BLACK; Contact Configuration:DPST; Switch Opera
HoneywellAML24EBA2BA01
Switch Rocker ON None ON SPDT Quick Connect/Solder Rocker
HoneywellAML24EBA2BA02
Switch Rocker (ON) None ON SPDT Quick Connect/Solder Rocker
C&K Components7101J16ZBE22
Rocker Switch, SPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K Components7105J2ZBE2
Rocker Switch, SPDT, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
NKK SwitchesM2018TJG01-GA-1A
Switch Rocker (ON) OFF (ON) SPDT Solder Lug Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles

Descriptions

Descriptions of Honeywell AML24GBA2BA05 provided by its distributors.

Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Rocker
Rocker Switch, SPDT, Momentary, 0.1A, 125VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
Single Pole Double Throw (SPDT) 125V 125V Rocker Switches ROHS
Rocker Switches SPDT 3POS 2LAMP CKTS RECT. ROCKER SW
AML24 Series Rocker Switch, SPDT, 3 position, Gold Contacts, 0.110 in x 0.020 in (Solder or Quick-Connect), 2 Lamp Circuits, Rectangle, Snap-in Panel Electronic control rectangular rocker switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 in by 0.020 in, or 0.025 in by 0.025 in with silver or gold contacts. Switches have two or three position operating action, with one circuit on and one circuit off in extreme operating position. Rocker operators ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO