Honeywell AML24EBA2BA05

SWITCH, ROCKER, DPST, 20mA, 24V, BLACK; Contact Configuration: DPST; Switch Opera
$ 71.62
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML24EBA2BA05.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

JRH Electronics

Newark

Factory Futures

Master Electronics

Inventory History

3 month trend:
-14.73%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellAML24GBA2BA05
Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Rocker
HoneywellAML24GBA2BA04
Switch Rocker ON OFF ON SPDT Quick Connect/Solder Rocker
NKK SwitchesM2018TJG01-GA-1A
Switch Rocker (ON) OFF (ON) SPDT Solder Lug Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
C&K Components7101J16ZBE22
Rocker Switch, SPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K Components7105J2ZBE2
Rocker Switch, SPDT, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Flange

Descriptions

Descriptions of Honeywell AML24EBA2BA05 provided by its distributors.

SWITCH, ROCKER, DPST, 20mA, 24V, BLACK; Contact Configuration:DPST; Switch Opera
ROCKER SWITCH, SPDT, 3 POSITION, GOLD CONTACTS, NON-LIGHTED, RECTANGULAR
Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Rocker
Rocker Switch, SPDT, Momentary, 0.1A, 125VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
Single Pole Double Throw (SPDT) 125V 125V Rocker Switches ROHS
AML24 Series Rocker Switch, SPDT, 3 position, Gold Contacts, 0.110 in x 0.020 in (Solder or Quick-Connect), Non-Lighted, Rectangle, Snap-in Panel Electronic control rectangular rocker switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 in by 0.020 in, or 0.025 in by 0.025 in with silver or gold contacts. Switches have two or three position operating action, with one circuit on and one circuit off in extreme operating position. Rocker operators ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO