Honeywell AML24GBA2AA05

Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Rocker
$ 69.42
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML24GBA2AA05.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago
Datasheet2 pages28 years ago

IHS

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

HoneywellAML24EBA2AA05
ROCKER SWITCH, SPDT, 3 POSITION, SILVERCONTACTS, RECTANGULAR, ON-OFF-ON
HoneywellAML24EBA2AA01
Rocker Switch, SPDT, Momentary, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
HoneywellAML24FBA2AA01
Switch Rocker ON None ON SPDT Quick Connect/Solder Rocker
TE Connectivity1571988-3
Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 120VAC 28VDC

Descriptions

Descriptions of Honeywell AML24GBA2AA05 provided by its distributors.

Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Rocker
Rocker Switch, SPDT, Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
Rocker Switches SPDT 3 Position 2 La mp Rocker Switch
Single Pole Double Throw (SPDT) 24V 125V Rocker Switches ROHS
Rocker Switch; Series:AML24; Switch Operation:On-Off-On; Circuitry:SPDT-1NO/1NC; Switch Terminals:Solder Lug/Quick Connect; Illumination:Illuminated; Leaded Process Compatible:Yes; No. of Switch Positions:3 ;RoHS Compliant: Yes
AML24 Series Rocker Switch, SPDT, 3 position, Silver Contacts, 0.110 in x 0.020 in (Solder or Quick-Connect), 2 Lamp Circuits, Rectangle, Snap-in Panel Electronic control rectangular rocker switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 in by 0.020 in, or 0.025 in by 0.025 in with silver or gold contacts. Switches have two or three position operating action, with one circuit on and one circuit off in extreme operating position. Rocker operators ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO