Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell AML24EBA2AA05

Rocker Switch, SPDT, 3 Position, Silvercontacts, Rectangular, On-off-on
$ 49.596
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML24EBA2AA05.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Farnell

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+126%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

HoneywellAML24GBA2AA05
Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Rocker
HoneywellAML24GBA2AA01
Rocker Switches SPDT 2 POSITION, 2 LAMP CIRCUITS, RECTANGLE - ROCKER COVER NOT INCLUDED
HoneywellAML24FBA2AA01
Switch Rocker ON None ON SPDT Quick Connect/Solder Rocker
TE Connectivity1571988-3
Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 120VAC 28VDC

Descriptions

Descriptions of Honeywell AML24EBA2AA05 provided by its distributors.

ROCKER SWITCH, SPDT, 3 POSITION, SILVERCONTACTS, RECTANGULAR, ON-OFF-ON
Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Rocker
Rocker Switch, SPDT, Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker; 2A/250V AC; On-Off-On; SPDT
Mom-Off-Mom SPDT SPDT SPDT snap-in mounting,snap fit,welding mounting,panel mount
Single Pole Double Throw (SPDT) 24V 125V Rocker Switches ROHS
SWITCH, SP3T; Contact Configuration:SPDT; Switch Function Type:(On)-On-(On); Max Contact Current:3A; Contact Voltage AC:250V; Contact Voltage DC:24V; Max Contact Current AC:3A; Max Contact Current DC:2A; Max Contact Voltage AC:250V; Max Contact Voltage DC:24V; Series:AML24; Terminal Type:Quick Connect / Solder
Rocker Switch; Circuitry:SP3T; Contact Current Max:3A; Illumination:Non-Illuminated; Leaded Process Compatible:Yes; Mounting Type:Panel; Size:HxWxD 1.400 x1.136 x0.745 in; Switch Features:Raised Rocker ;RoHS Compliant: Yes
AML24 Series Rocker Switch, SPDT, 3 position, Silver Contacts, 0.110 in x 0.020 in (Solder or Quick-Connect), Non-Lighted, Rectangle, Snap-in Panel Electronic control rectangular rocker switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 in by 0.020 in, or 0.025 in by 0.025 in with silver or gold contacts. Switches have two or three position operating action, with one circuit on and one circuit off in extreme operating position. Rocker operators ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO