Honeywell AML23EBA2AC04

Toggle Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Paddle Type Actuator, Panel Mount
$ 79.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML23EBA2AC04.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago
Datasheet2 pages28 years ago

IHS

Master Electronics

Agility

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsT208SHZQE
Switch Toggle ON None Mom DPDT Round Toggle Solder Lug 2A 120VAC 28VDC Panel Mount with Threads
C&K ComponentsT211SHZQE
Switch Toggle ON ON ON DPDT Round Toggle Solder Lug 2A 120VAC 28VDC Panel Mount with Threads
C&K ComponentsT203SHZQE
Switch Toggle ON OFF ON DPDT Round Toggle Solder Lug 2A 120VAC 28VDC Panel Mount with Threads
HoneywellAML23GBA2CA05
Toggle Switch, Dpdt, Momentary, 2A, 24Vdc, Solder/Quick Connect Terminal, Paddle Type Actuator,
HoneywellAML23GBA2CA04
Toggle Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Paddle Type Actuator, Panel Mount
HoneywellAML23GBA2CA06
Toggle Switch, DPDT, Alternate, 2A, 24VDC, Solder/quick Connect Terminal, Paddle Type Actuator, Panel Mount

Descriptions

Descriptions of Honeywell AML23EBA2AC04 provided by its distributors.

Toggle Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Paddle Type Actuator, Panel Mount
Switch Rocker ON OFF ON DPDT Quick Connect/Solder Paddle
Unsealed Oi-Pb Switch Nc/Nr : Rohs Compliant: Yes |Honeywell AML23EBA2AC04
W/O LAMP SOLDER OR QC TERM 3A 125-250VAC OR 2A 24VDC 3POS MAINT MAINT MAINT SILVER PLATED CONTACTS NONILLUMINATED SW ONLY
AML23 Series Paddle Switch, DPDT, 3 position, Silver Contacts, 0.110 in x 0.020 in (Solder or Quick-Connect), Non-Lighted, Rectangle, Paddle, Snap-in Panel Electronic control rectangular paddle switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 by 0.020, or 0.025 by 0.025 with silver or gold contacts. Switches have two or three position operating action. Covers ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO