Honeywell AML23GBA2CA04

Toggle Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Paddle Type Actuator, Panel Mount
$ 108.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML23GBA2CA04.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago
Datasheet2 pages28 years ago

IHS

Master Electronics

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsT208SHZQE
Switch Toggle ON None Mom DPDT Round Toggle Solder Lug 2A 120VAC 28VDC Panel Mount with Threads
C&K ComponentsT211SHZQE
Switch Toggle ON ON ON DPDT Round Toggle Solder Lug 2A 120VAC 28VDC Panel Mount with Threads
C&K ComponentsT203SHZQE
Switch Toggle ON OFF ON DPDT Round Toggle Solder Lug 2A 120VAC 28VDC Panel Mount with Threads
TOGGLE SWITCH ON-ON-ON 3 A AT 125 V PANEL MOUNT ILLUMINATED, AML25 SERIES
TOGGLE SWITCH, PADDLE, DPDT, ON-ON-(ON), 3A, 125VAC, RED-GREEN LED, AML25 SERIES
Switch Rocker ON OFF ON DPDT Quick Connect/Solder Paddle

Descriptions

Descriptions of Honeywell AML23GBA2CA04 provided by its distributors.

Toggle Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Paddle Type Actuator, Panel Mount
Switch Rocker N.O./N.C. DPDT Quick Connect/Solder Paddle Rocker
Toggle Switch, Dpdt, 3A, 125Vac; Switch Operation:On-On-On; Contact Configuration:Dpdt; Illumination:Illuminated; Product Range:Aml23 Series; Contact Current Max:3A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Honeywell AML23GBA2CA04
AML23 Series Paddle Switch, DPDT, 3 position, Silver Contacts, 0.110 in x 0.020 in (Solder or Quick-Connect), 2 Lamp Circuits, Rectangle, Paddle, Snap-in Panel Electronic control rectangular paddle switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 by 0.020, or 0.025 by 0.025 with silver or gold contacts. Switches have two or three position operating action. Covers ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO