Honeywell AML22CBM2BB

Pushbutton Switch, SPDT, Alternate, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
$ 129.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML22CBM2BB.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell1SX12-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 1.39N Screw Mount Solder
Honeywell11SX1-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 28VDC 0.97N Screw Mount Solder
C&K ComponentsET01MD1AGE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 3A 120VAC 28VDC 0.4VA PC Mount with Bracket
Pushbutton Switch, Spdt, Momentary, 3A, 28Vdc, Quick Connect Terminal, Panel Mount
C&K ComponentsTS01CGE
Slide Switch, Spdt, On-On, Latched, 3A, 28Vdc, Solder Terminal, Through Hole-Straight
HoneywellAML22CBB2BA
Pushbutton Switch, SPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount

Descriptions

Descriptions of Honeywell AML22CBM2BB provided by its distributors.

Pushbutton Switch, SPDT, Alternate, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
Switch Lighted Pushbutton; 250V AC; 100mA/125VDC; SPDT
Pushbutton Switches SQ STAND BEZEL 1 LED YEL/24V SPDT PB SW
Pb Switch, Spdt, 0.1A, 125Vac, Qc/Solder; Product Range:Aml22 Series; Contact Configuration:Spdt; Switch Operation:On-Off; Pushbutton Actuator Style:Square; Contact Current Ac Max:100Ma; Contact Voltage Vac:125V Rohs Compliant: Yes |Honeywell AML22CBM2BB
AML22 Series, Electronic Control Pushbutton, Square, Standard Bezel, Lighted, 1 LED, SPDT, Alternate Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO