Honeywell AML21JBA3BA

Pushbutton Switch, SPDT, Momentary, 0.1A, 125VDC, Solder Terminal, Through Hole-straight
$ 21.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21JBA3BA.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Honeywell1SX12-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 1.39N Screw Mount Solder
Honeywell11SX1-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 28VDC 0.97N Screw Mount Solder
C&K ComponentsET01MD1AGE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 3A 120VAC 28VDC 0.4VA PC Mount with Bracket
Pushbutton Switch, Spdt, Momentary, 3A, 28Vdc, Quick Connect Terminal, Panel Mount
C&K ComponentsTS01CGE
Slide Switch, Spdt, On-On, Latched, 3A, 28Vdc, Solder Terminal, Through Hole-Straight
Switch Toggle ON None ON SPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell AML21JBA3BA provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 0.1A, 125VDC, Solder Terminal, Through Hole-straight
Switch Lighted Pushbutton; 125V AC; 100mA/125VDC; SPDT
Pushbutton Switches SQ 1 LAMP CKT.SPDT M om. Action PB SW
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
AML21 Series, Electronic Control Pushbutton, Square, Full Guard Bezel, Lighted, 1 Incandescent Lamp, SPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO